Male power contact, straight orientation, designed for cable mounting. Features brass and copper alloy construction with gold plating for enhanced conductivity. Rated for 20A current and 500V AC max supply voltage, operating within a -55°C to 125°C temperature range. Accommodates 12AWG wire/cable with a maximum cable diameter of 0.11 inches. Supplied in bulk packaging with 2500 units per package.
Amphenol 8638PPS2005LF technical specifications.
| Body Plating | Gold |
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Depth | 5.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8638 |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PPS2005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.