
Power contact for cable mounting, featuring a straight orientation and a single male contact. Constructed with a copper alloy and brass body, both plated in gold for enhanced conductivity. Rated for 40A current and 500V AC/DC, with a maximum operating temperature of 125°C. Designed for solder termination and compatible with 8AWG wire.
Amphenol 8638PPS4005LF technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 5.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8638 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PPS4005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
