Amphenol 8638PSC1005LF technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 8638 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PSC1005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.