
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from a copper alloy with brass and copper composition, plated with gold for enhanced conductivity. Rated for 20A current and 500V AC/DC voltage, with an operating temperature range of -55°C to 125°C. Accommodates wire gauges from 12AWG to 14AWG, with a maximum cable diameter of 0.11 inches. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 2500.
Amphenol 8638PSC2005LF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Depth | 5.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 500V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8638 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PSC2005LF to view detailed technical specifications.
No datasheet is available for this part.
