Amphenol 8638PSC4006LF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8638 |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PSC4006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.