Amphenol 8638PSS4006LF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Female Socket |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8638 |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PSS4006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.