Amphenol 86428-001 technical specifications.
| Contact Plating | Gold |
| Depth | 12mm |
| Length | 39mm |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 86428-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.