Amphenol 86453-550 technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | GXT, Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 86453-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.