This unshrouded header connector features 10 HDR contacts with a 2mm pitch and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 2A and a maximum voltage rating of 200VDC or 200VAC. The header measures 4.2mm in height and has a mating length of 4mm.
Amphenol 86453010LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 200VDC|200VAC |
| Height | 4.2mm |
| Mating Length | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86453010LF to view detailed technical specifications.
No datasheet is available for this part.