Amphenol 86493100000LF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 5.3 |
| Type | Lower Cover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86493100000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.