This 3-row DIN 41612 M-Type connector features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 100.4mm, depth of 11.1mm, and height of 12.8mm. The connector has a maximum current rating of 2A per contact and operates within a temperature range of -55°C to 125°C.
Amphenol 864946471153001 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 100.4 |
| Product Depth (mm) | 11.1 |
| Product Height (mm) | 12.8 |
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 864946471153001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.