Amphenol 86551167TLF technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86551167TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.