Amphenol 86551301100 technical specifications.
| Depth | 6mm |
| Lead Free | Contains Lead |
| Length | 12.3mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 86551301100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.