Amphenol 86552101 technical specifications.
| Depth | 10.8mm |
| Length | 17.1mm |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 86552101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.