Amphenol 86552164 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 44 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 6.6 |
| Type | Frame |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86552164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.