Amphenol 86553138 technical specifications.
| Package/Case | Metal |
| Depth | 10.66mm |
| Lead Free | Contains Lead |
| Length | 30.43mm |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86553138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.