Amphenol 86553141 technical specifications.
| Package/Case | Metal |
| Depth | 10.56mm |
| Lead Free | Contains Lead |
| Length | 68.94mm |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 86553141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.