Amphenol 86553149 technical specifications.
| Package/Case | Metal |
| Depth | 12.55mm |
| Lead Free | Contains Lead |
| Length | 38.76mm |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 86553149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.