Amphenol 86553150 technical specifications.
| Package/Case | Metal |
| Depth | 10.64mm |
| Lead Free | Contains Lead |
| Length | 52.65mm |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 86553150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.