Amphenol 8655MH0901BKLF technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH0901BKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.