9-position, 9-contact female D-subminiature connector featuring a straight, shielded orientation. Constructed with a zinc alloy body and zinc die cast shell, both plated in nickel. This connector supports round wire/cable up to 12mm with integrated strain relief. Rated UL94 V-0 for flammability, it is RoHS compliant and supplied in bulk packaging.
Amphenol 8655MH0901BLF technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver, Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Metal |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | E |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH0901BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.