Amphenol 8655MH1512LF technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH1512LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.