
Straight, shielded connector accessory featuring a zinc die cast shell with nickel plating. This metal hood offers 50 positions and 50 contacts, suitable for round wire/cable types. Operating temperature range spans from -55°C to 125°C. Dimensions include a depth of 56mm and a length of 70.6mm. Product is RoHS compliant and lead-free.
Amphenol 8655MH5011LF technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Depth | 56mm |
| Lead Free | Lead Free |
| Length | 70.6mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH5011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
