Amphenol 8655MHRA0901LF technical specifications.
| Termination Type | CLAMP |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 8655MHRA0901LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.