Amphenol 8655MHRA0902LF technical specifications.
| Body Plating | Nickel |
| Body Material | Zinc Die Cast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 8655MHRA0902LF to view detailed technical specifications.
No datasheet is available for this part.