Amphenol 8655MHRA1501KLF technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MHRA1501KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.