Amphenol 8655MHRA5001LF technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Depth | 17.4mm |
| Length | 67.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Zinc |
| Shell Size | D |
| Termination | IDT |
| Wire/Cable Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MHRA5001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.