Amphenol 8656-6510067LF technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8656-6510067LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.