15-position, 2-row male D-Subminiature connector with straight orientation and crimp termination. Features gold-plated signal contacts, a steel and metal body, and a thermoplastic dielectric. Rated for 5A current and 1kV AC/DC voltage, with a mating cycle of 200. Operating temperature range from -55°C to 125°C.
Amphenol 865615PLTXLF technical specifications.
| Body Material | Steel, Metal |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.35mm |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8656 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865615PLTXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.