Amphenol 865615SLT technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shell Size | A |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 865615SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.