Amphenol 865625PLTXLF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 865625PLTXLF to view detailed technical specifications.
No datasheet is available for this part.