
25-position, 2-row female D-Subminiature connector with straight, panel mount orientation and crimp termination. Features a metal body and package, thermoplastic dielectric, and signal contact type. Rated for 5A current and 1kV AC voltage, with a mating cycle of 200. Operates within a temperature range of -55°C to 125°C.
Amphenol 865625SLTLF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.44mm |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 52.65mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8656 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865625SLTLF to view detailed technical specifications.
No datasheet is available for this part.