Amphenol 86563004064LF technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8656 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86563004064LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.