Standard D-Subminiature connector, male gender, featuring 37 contacts and 2 rows. This straight, panel-mount connector offers a 5A current rating and a 300V voltage rating, with a maximum operating temperature of 125°C. Contacts are gold-plated for signal integrity, and the termination type is crimp, supporting wire gauges from 28AWG to 20AWG. The metal steel body and thermoplastic dielectric ensure durability, with a mating cycle rating of 200.
Amphenol 865637PLTXLF technical specifications.
| Body Material | Metal, Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.35mm |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Matte |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8656 |
| Shell Size | C |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 12.17mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865637PLTXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.