50-position, 3-row D-Subminiature connector with straight, male signal contacts and a 2.76mm pitch. Features a metal steel housing, thermoplastic dielectric, and a 5A current rating. Designed for panel mounting with a straight orientation and crimp termination. Operates within a temperature range of -55°C to 125°C and supports a voltage rating of 1kV.
Amphenol 865650PLTXLF technical specifications.
| Body Material | Metal, Steel |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.35mm |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 66.65mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8656 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865650PLTXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.