Amphenol 8656F15SLT technical specifications.
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8656F15SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.