Amphenol 8656K25PLTXLF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 25 |
| Terminal Pitch | 2.76mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 8656K25PLTXLF to view detailed technical specifications.
No datasheet is available for this part.