Amphenol 8656O37PLTXLF technical specifications.
| Contact Type | Signal |
| Depth | 17.35mm |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | 8656 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8656O37PLTXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.