Amphenol 86585-012 technical specifications.
| Terminal Pitch (mm) | 3.17 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 13.84 |
| Product Height (mm) | 9.27 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 86585-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.