
26-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a mating length of 0.12 inches. Rated for 3A current and 1.5kV voltage, this right-angle, through-hole component has a black housing and terminates via solder.
Amphenol 86641-426H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.04mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 86641-426H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.