This unshrouded header features 36 HDR contacts with a 2.54mm pitch and is designed for through hole mounting. It has a right angle body orientation and a termination method of solder. The header is suitable for use in a variety of applications where a compact, high-density connection is required. It is manufactured by Amphenol and is part of the 86641-436HLF series.
Amphenol 86641-436HLF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 2.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86641-436HLF to view detailed technical specifications.
No datasheet is available for this part.