Amphenol 86730-002LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Plating | Gold |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86730-002LF to view detailed technical specifications.
No datasheet is available for this part.