Two-position female jumper with a 2mm pitch, designed for straight mounting. Features a commercial reliability rating and a maximum operating temperature of 105°C, with a minimum of -40°C. The insulator is constructed from black, glass-filled polybutylene terephthalate. Contacts are plated with 30µ of material and rated for 1A signal current.
Amphenol 86730-101LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 86730-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.