20-position, 2-row female socket header for board-to-board applications. Features a 1.27mm pitch and straight, surface-mount termination with gold plating over copper contacts. Operates within a -55°C to 130°C temperature range and boasts an 800V AC maximum voltage rating. Natural colored housing with black insulator.
Amphenol 87021-610LF technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Stack Height | 4.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87021-610LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.