Amphenol 87021-640TRLF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 51.21 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 4.75 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 87021-640TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.