10-position, 2-row socket strip connector with 1.27mm pitch, designed for surface mount (SMD) termination via solder. Features copper alloy contacts with gold and GXT plating, offering a 1A current rating and 800V voltage rating. Operates across a wide temperature range from -55°C to 130°C. The natural colored socket strip has a black housing and is supplied in a tube package.
Amphenol 87022-605 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 4.7mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.76mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87022-605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
