This 30-position, 2-row surface mount header features a maximum operating voltage of 800V and a temperature range of -55°C to 130°C. It is RoHS compliant and has a gold, GXT contact plating. The header is available in a packaging of 30 pieces per rail/tube and has a pitch of 1.27mm. The contacts are made of copper and have a termination of solder.
Amphenol 87022-615 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 3.27mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 19.46mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87022-615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.