This 40-position 2-row shrouded surface mount header features a copper contact material with gold plating and a lead-free construction. It has a maximum operating temperature range of -55°C to 130°C and a maximum voltage rating of 800V. The header is available in a rail/tube packaging with 23 pieces per package and measures 25.81mm in length and 4.7mm in depth. It is designed for surface mount applications and is compliant with RoHS regulations.
Amphenol 87022-620LF technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 4.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.81mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87022-620LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.