
Surface mount socket strip connector featuring 40 positions and 2 rows with a 1.27mm pitch. This female connector offers straight orientation and a solder termination. Constructed with copper alloy contacts and gold plating, it boasts a 1A current rating and a maximum voltage rating of 800V AC. Operating across a temperature range of -55°C to 130°C, this RoHS compliant component is supplied in tape and reel packaging.
Amphenol 87022-620TR technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 4.7mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.81mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87022-620TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.