This 50-contact socket strip header features a SKT gender and 1.27mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 130°C. The header has a maximum current rating of 1A per contact and a maximum voltage rating of 800VAC. It measures 4.75mm in height and has a straight body orientation.
Amphenol 87022-625 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 800VAC |
| Height | 4.75mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87022-625 to view detailed technical specifications.
No datasheet is available for this part.